Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
1.5 | |
2.6 | |
30 | |
1.5@1.5A | |
10mV | |
0.1%(Typ) | |
10 | |
4°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Rail | |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 4.7(Max) |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
EDA / CAD Models |