ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 7.5 |
Maximum Input Voltage (V) | 35 |
Line Regulation | 50mV |
Load Regulation | 50mV |
Maximum Quiescent Current (mA) | 6 |
Junction to Ambient | 39°C/W |
Junction to Case | 4°C/W |
Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Standard Package Name | Die |
Supplier Package | Bare Die |