Texas InstrumentsLM2588S-3.3/NOPBConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 3.3V 5A 8-Pin(7+Tab) TO-263 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.65(Max) |
Package Width | 9.4(Max) |
Package Length | 10.41(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
8 | |
Lead Shape | Gull-wing |