Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
4 | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
32|±16 | |
7@5V | |
2 | |
12|15|18|24|28|3|5|9 | |
32 | |
±1 | |
±12|±15|±3|±5|±9 | |
±16 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
2@5V | |
Dual|Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
This LM2901PT comparator circuit from STMicroelectronics is a type of specialized high-gain differential amplifier. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
EDA / CAD Models |