Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
No | |
1.5 | |
0.5 to 5 | |
Open Collector | |
36|±18 | |
7@5V | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1 | |
±12|±15|±3|±5|±9 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
1@5V | |
570 | |
Dual|Single | |
-40 | |
105 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |