EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
7@26V | |
3 | |
12|15|18|24|5|9 | |
26 | |
±1.5 | |
±12|±3|±5|±9 | |
±13 | |
0.05@5V | |
0.02@5V | |
0.25@5V | |
1.2@5V@-40C to 125C | |
30@15V | |
Dual|Single | |
0.3@±15V | |
40@±15V | |
100 | |
100(Typ) | |
65 | |
65 to 70 | |
0.7 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
With this general purpose amplifier LM2904DR OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |