STMicroelectronicsLM2904WHYDTAmplificador OP
Op Amp Dual Low Power Amplifier 30V Automotive AEC-Q100 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier LM2904WHYDT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a temperature range of -40 °C to 150 °C. This device utilizes bipolar technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |