Texas InstrumentsLM293HComparador
Comparator Dual R-R O/P ±18V/36V 8-Pin TO-99 Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
Rail to Rail Output | |
1.3 | |
0.5 to 5 | |
700(Typ) | |
Open Collector | |
±18|36 | |
5@30V | |
2 | |
3|5|9|12|15|18|24|28 | |
36 | |
±1 | |
±3|±5|±9|±12|±15 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
1@5V | |
85 | |
-25 | |
660 | |
Single|Dual | |
-25 | |
85 | |
Tray | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 |
Due to a specialized high-gain differential amplifier, this LM293H comparator circuit from Texas Instruments will easily distinguish between two input signals. Its maximum power dissipation is 660 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -25 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
EDA / CAD Models |