RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.94(Max) |
Package Width | 25.91(Max) |
Package Length | 39.44(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
Pin Count | 3 |
Lead Shape | Through Hole |
This standard LM317K STEEL linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 4.2 V and 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5% and line regulation of 0.04%/V. The component will be shipped in tray format. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.