Reduced Price
3PEAKLM324-SRAmplificador OP
Op Amp Quad High Gain Amplifier R-R O/P ±18V/36V 14-Pin SOP T/R
The LM324-SR from 3Peak is a low-power 36V op amp featuring four independent channels, high gain, rail-to-rail output, and internal frequency compensation. Its wide power supply range of 3V to 36V (single) or ±1.5V to ±18V (dual) and low supply current (100μA), make it especially useful in interface circuits with digital systems where it can run from the single common 5V supply. Excellent in applications such as:
• Walkie-talkies
• Transducer amplifiers
• Oscillators
• DC gain blocks
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
High Gain Amplifier | |
High Gain Amplifier | |
4 | |
Rail to Rail Output | |
3@5V@27C | |
3 | |
5|9|12|15|18|24|28 | |
36 | |
±1.5 | |
±3|±5|±9|±12|±15 | |
±18 | |
0.000000001(Typ)@5V@27C | |
0.00006@5V@27C | |
0.6@5V@27C | |
Single|Dual | |
0.55@±15V@27C | |
48@5V@27C | |
110 | |
90 | |
80 | |
80 to 85 | |
1.2 | |
3100 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.9 mm |
Package Length | 8.63 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 |