Texas InstrumentsLM4040B50IDBZTReferencias de tensión

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040B50IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports shunt topology. A load regulation of 8mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 30ppm/°C(Typ).

Import TariffMay apply to this part

2,000 piezas: Se puede enviar hoy

    Total$289.25Price for 250

    • (250)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2315+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $1.157