ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Boost|Buck|Flyback|Forward |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 200(Typ)|630(Typ) |
Maximum Duty Cycle (%) | 80(Typ) |
Output Current (mA) | 1000(Max) |
Rise Time (ns) | 18 |
Fall Time (ns) | 15 |
Output Voltage (V) | -0.3 to 7 |
Minimum Operating Supply Voltage (V) | 13 |
Operating Supply Voltage (V) | 13 to 90 |
Maximum Operating Supply Voltage (V) | 90 |
Maximum Supply Current (mA) | 2(Typ) |
Adjustable Output | No |
On/Off Pin | Yes |
Synchronous Pin | Yes |
UVLO Turn-On Threshold (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |