Texas InstrumentsLM5025DMTCX/NOPBControladores PWM de modo corriente

Voltage Mode PWM Controller 1000kHz Automotive 16-Pin TSSOP T/R

Messages can be encoded with pulsating voltages by using this LM5025DMTCX/NOPB voltage mode PWM controller from Texas Instruments. It has single PWM output. This part offers a switching frequency of 1000(Max) kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage mode driver's maximum duty cycle is 80 %. This device has a minimum operating supply voltage of 13 V and a maximum of 90 V. This voltage mode driver has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.