EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Full-Bridge|Half-Bridge|Push-Pull | |
2 | |
200(Typ)|600(Typ) | |
49(Typ) | |
1500(Max) | |
16 | |
16 | |
7.4 | |
7.7 | |
7.7 | |
8 | |
2(Typ) | |
Yes | |
Yes | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |