ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current Mode PWM Controller |
Topology | Boost|Buck|Half-Bridge|Push-Pull |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 600(Typ) |
Maximum Duty Cycle (%) | 50(Typ) |
Output Current (mA) | 1500 |
Rise Time (ns) | 20 |
Fall Time (ns) | 20 |
Minimum Operating Supply Voltage (V) | 8.7 |
Operating Supply Voltage (V) | 9 |
Typical Operating Supply Voltage (V) | 9 |
Maximum Operating Supply Voltage (V) | 9.3 |
Maximum Supply Current (mA) | 3(Typ) |
Adjustable Output | Yes |
On/Off Pin | Yes |
Synchronous Pin | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |