EAR99 | |
LTB | |
8542.31.00.30 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SON |
Supplier Package | WSON EP |
16 | |
Lead Shape | No Lead |
With the LM5041SD current controller from Texas Instruments, you can be assured that the voltage entering a sensitive circuit is modulated correctly. Its typical operating supply voltage is 9 V. This current mode controller supports boost|buck|half-bridge|push-pull topology. Its single PWM output produces a current of 1500 mA. Its switching regulator has a frequency of 600(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 50(Typ) %. This device has a typical operating supply voltage of 9 V. Its minimum operating supply voltage of 8.7 V, while its maximum is 9.3 V. This current mode controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |