Texas InstrumentsLM57TSPWQ1Sensores de temperatura y humedad
Temperature Sensor Analog 8-Pin TSSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
LM57TSPWQ1 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Do you need temperature and humidity information? This LM57TSPWQ1 temperature and humidity sensor manufactured by Texas Instruments will do just that. It has an analog output. This device's minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. This part has a temperature range of -50 °C to 160 °C. This device comes in tube packaging.
EDA / CAD Models |