Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
3.5@±5V | |
5.5 | |
12|15|18|24|28|9 | |
36 | |
±2.75 | |
±12|±15|±3|±5|±9 | |
±18 | |
4@±5V | |
3.3@±5V | |
10@±5V | |
9@5V | |
31@±5V | |
15 | |
Dual|Single | |
950@±5V | |
14@±5V | |
35(Typ) | |
78 | |
1.8@±5V | |
75 | |
70 | |
70 to 71 | |
125 | |
56 | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |