EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
5@±15V | |
±5 | |
±12|±15|±18|±9 | |
±22 | |
0.2@±5V | |
0.5@±5V | |
2.8@±15V | |
25 | |
Dual | |
500 | |
0.5@±15V | |
30 | |
106.02 | |
77 | |
70 | |
70 to 71 | |
0.25(Min) | |
No | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.87(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |