RoHS (Unión Europea) | Compliant |
Estatus de pieza | Active |
Código HTS | EA |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
SIM Card | Yes |
SMS Supported | No |
Voice Supported | No |
Packet Data Rate (Kbps) | 1200000|150000 |
Interface | USB |
Minimum Operating Supply Voltage | 3.1V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Generations and Technologies | 4G/LTE |
Package Height | 2.8 |
Package Width | 30 |
Package Length | 50.95 |