Micro Commercial ComponentsLMB18S-TPBridge Rectifiers
Diode Rectifier Bridge Single 80V 1A 4-Pin Case LMBS-1 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4.8(Max) |
Package Length | 5.3(Max) |
PCB changed | 4 |
Supplier Package | Case LMBS-1 |
4 | |
Lead Shape | Gull-wing |