ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Micropower Comparator |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Typical CMRR (dB) | 75 |
Typical PSRR (dB) | 80 |
Typical Response Time (us) | 4 |
Typical Response Time Range (us) | 0.5 to 5 |
Maximum Propagation Delay Time (ns) | 10000(Typ) |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Input Offset Voltage (mV) | 5@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|3|5|9 |
Maximum Single Supply Voltage (V) | 15 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Maximum Input Bias Current (uA) | 0.00000004(Typ)@5V |
Maximum Supply Current (mA) | 0.014@5V |
Typical Output Current (mA) | 30(Max) |
Maximum Test Temperature (°C) | 85 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |