ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 16 |
Clock Input Frequency (MHz) | 5 to 600 |
Maximum Output Frequency (MHz) | 2000 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | LVCMOS|LVDS|LVPECL |
Output Logic Level | HSCL|HSDS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 144 |
Lead Shape | Ball |