Texas InstrumentsLMV393IDGKRG4Comparador
Comparator Dual R-R O/P 5.5V 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
If you're in need of a high gain differential amplifier to interface your electronic devices with digital logic circuits then implement this LMV393IDGKRG4 comparator circuit from Texas Instruments into your circuit design. It has an open collector output. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses a single power supply.
EDA / CAD Models |