Texas InstrumentsLMX25311570EVAL
LMX2531LQ1570E Clock Generator and Synthesizer Evaluation Board
5A991g. | |
Active | |
9030908921 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
LMX2531LQ1570E | |
Clock Generator and Synthesizer | |
10 | |
3 |
Dev Kit Description
The LMX2531 is a low power, high performance frequency synthesizer system which includes a fully integrated delta-sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. Also included are integrated ultra-low noise and high precision LDOs for the PLL and VCO which give higher supply noise immunity and also more consistent performance.
The LMX2531 Evaluation Board simplifies evaluation of the LMX2531 PLL/VCO synthesizer system. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2531 device, and a cable assembly.
The cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port. By means of MICROWIRE™ serial port emulation, the CodeLoader software included can be run on a PC to facilitate the LMX2531 internal register programming for the evaluation and measurement. In addition to this cable assembly, there is a microwire buffer board that ensures that the proper voltage levels are provided to the microwire inputs and also this reduces digital noise from computers through the parallel port.
Dev Kit Features
Frequency Range
- Low Band 765 - 818 MHz
- High Band 1530 - 1636 MHz
Dev Kit Additional Information
User Guide: