STMicroelectronicsLNBH24LQTRReguladores de tensión de propósito especial
LNB Supply and Control Voltage Regulator 8V to 15V 32-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LNB Supply and Control Voltage Regulator | |
2 | |
8 to 15 | |
8 | |
12 | |
15 | |
50(Typ) | |
220(Typ) | |
-25 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN |
32 | |
Lead Shape | No Lead |
Increase power efficiency within your project by using STMicroelectronics' LNBH24LQTR power supply controller. This part offers a switching frequency of 220(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -25 °C to 125 °C.
EDA / CAD Models |