STMicroelectronicsLNBH26LPQRReguladores de tensión de propósito especial
LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LNB Supply and Control Voltage Regulator | |
2 | |
8 to 16 | |
8 | |
12 | |
16 | |
19(Typ) | |
440(Typ) | |
-25 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
Ensure minimum power loss within your circuit by using STMicroelectronics' LNBH26LPQR power supply controller. This part has an input voltage of 12 V. Its switching regulator has a frequency of 440(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -25 °C and a maximum of 125 °C.
EDA / CAD Models |