STMicroelectronicsLNBH30QTRReguladores de tensión de propósito especial
LNB Supply and Control Voltage Regulator 10V to 17.5V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |