STMicroelectronicsLNBP21PD-TRReguladores de tensión de propósito especial
Monolithic Voltage Regulator and Interface IC
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 20 |
Need to regulate power consumption in your circuit? Look no further and use LNBP21PD-TR power monitoring system from STMicroelectronics. You can operate this at a switching frequency of 220(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
