EAR99 | |
LTB | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 38 |
Package Length | 113.6 |
PCB changed | 8 |
8 |
Ensure optimal performance of your electronic device with the use of this LOK4601-2RG AC to DC power supply from Bel Power Solutions. It has a voltage of 24 V and maximum output power of 48 W. This part's single output can handle a current up to 2(Typ) A. This part has a temperature range of -10 °C to 50 °C.