KYOCERA AVX Components CorporationLP0805A2150ASTRRF Filters
RF Filter Low Pass 1905MHz to 2180MHz 0.4dB 50Ohm SMD 4Pin 0805 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
This low pass LP0805A2150ASTR RF filter by AVX is perfect for combining or separating multiple medium to high-frequency bands. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.03 mm long, 1.02 mm tall and 1.55 mm deep.