EAR99 | |
Obsolete | |
LP2996MR | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
DDR Termination Regulator | |
1 | |
1.5 | |
2.2 to 5.5 | |
2.2 | |
5.5 | |
0 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
8 | |
Lead Shape | Gull-wing |
Use the LDO LP2996MR linear regulator from Texas Instruments to maintain a constant output voltage. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.159|1.259|1.359 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |