RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Dual High-Current Step-Down DC/DC and Dual Linear Regulator |
Switching Frequency (kHz) | 2100(Typ) |
Input Voltage (V) | 2.8 to 5.5 |
Maximum Power Dissipation (mW) | 1430 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |