NXP SemiconductorsLPC1115FBD48/303,1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LPC1100 | |
RISC | |
ARM Cortex M0 | |
ARM | |
50 | |
50 | |
32 | |
Flash | |
64KB | |
8KB | |
Yes | |
I2C/SPI/UART | |
42 | |
4 | |
1 | |
Single | |
8 | |
10 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
1.8 | |
3.3 | |
3.6 | |
1500 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 |
Use this programmable LPC1115FBD48/303,1 microcontroller manufactured by NXP Semiconductors, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. Its ADC resolution is 10. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.