RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991a.2. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | LPC2000 |
Instruction Set Architecture | RISC |
Device Core | ARM7TDMI-S |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 60 |
Maximum Clock Rate (MHz) | 60 |
Data Bus Width (bit) | 16|32 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 32KB |
Programmability | Yes |
Interface Type | I2C/SPI/SSP/UART |
Number of I/Os | 47 |
No. of Timers | 2 |
Timers Resolution (bit) | 32/32 |
PWM | 1 |
Number of ADCs | Dual |
ADC Channels | 8/8 |
ADC Resolution (bit) | 10/10 |
Number of DACs | Single |
DAC Resolution (bit) | 10 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 1 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |