RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991.a.2 |
Estatus de pieza | Active |
Código HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M33 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 150 |
Maximum Clock Rate (MHz) | 150 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 144KB |
Programmability | Yes |
Process Technology | 40nm |
Interface Type | I2C/I2S/SPI/USART/USB |
Number of I/Os | 64 |
No. of Timers | 5 |
Number of ADCs | 1 |
ADC Channels | 10 |
ADC Resolution (bit) | 16 |
USART | 8 |
UART | 8 |
USB | 2 |
SPI | 8 |
I2C | 8 |
I2S | 8 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Height | 0.72(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 98 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 98 |