Mean Well EnterprisesLPF-16D-12Suministros de energía LED
AC/DC LED Power Supply 16.08W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
6.6 to 12 | |
1340 | |
16.08 | |
127VDC to 431VDC|90VAC to 305VAC | |
1-10V/PWM | |
0.97(Min) | |
83(Typ) | |
Lead Wire | |
IP30 | |
5Year | |
-35 | |
70 | |
210 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 40 |
Package Length | 148 |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |
Your electronic devices will need this LPF-16D-12 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 16.08 W. This part's single output can handle a current up to 1.34 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.