Mean Well EnterprisesLPF-40-48Suministros de energía LED
AC/DC LED Power Supply 40.32W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
28.8 to 48 | |
840 | |
40.32 | |
127VDC to 431VDC|90VAC to 305VAC | |
PWM | |
0.97(Min) | |
90(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
80 | |
440 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 43 |
Package Length | 162.5 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
This LPF-40-48 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 48 V and maximum output power of 40.32 W. This part's single output can handle a current up to 0.84 A. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C.