EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Mounting | Chassis |
Package Height | 40.64 |
Package Width | 127 |
Package Length | 303.7 |
PCB changed | 10 |
10 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LPM109-OUTA1-20 AC to DC power supply from Bel Power Solutions. It has a voltage of 30 V and maximum output power of 90 W. This part's single output can handle a current up to 3 A. This part has a temperature range of -20 °C to 50 °C.