Murata ManufacturingLQP03TN39NJ02DMontaje superficial de inductores

Inductor RF Chip Unshielded Thick Film 0.039uH 5% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R

Make any circuit look clean and compact using this rf chip LQP03TN39NJ02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 3 Ohm. This device utilizes thin film technology. It has a tolerance of 5%. It has an inductance of 39n H. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 1.5G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.

14,850 piezas: Se puede enviar en 3 días

    Total$0.81Price for 50

    • Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 14,850 piezas
      • Price: $0.0162