RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF Chip |
Technology | Thick Film |
Protection Style | Unshielded |
Inductance (H) | 0.0082u |
Tolerance | 3% |
Inductance Test Frequency (Hz) | 500M |
Maximum DC Current (A) | 0.25 |
Maximum DC Resistance (Ohm) | 0.65 |
Minimum Quality Factor | 17 |
Minimum Self Resonant Frequency (Hz) | 4800M |
Number of Terminals | 2 |
Case Size | 0201 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Mounting | Surface Mount |
Maximum Product Length (mm) | 0.63 |
Maximum Product Depth (mm) | 0.33 |
Maximum Product Height (mm) | 0.32 |