29
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
29
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
LR44 - Murata Manufacturing
Video Transcript
Murata Manufacturing
LR44
Baterías
Alkaline Manganese Battery Coin 1.5V 120mAh Primary Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
RoHS Not Applicable
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8506.80.00.00
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
1.5
Capacity (Ah)
0.12
Chemistry
Alkaline Manganese
Número de celdas
1
Termination Style
Pressure Contact
Minimum Operating Temperature (°C)
-10
Special Features
Excellent Cost Performance|Excellent Stable Discharge
Maximum Operating Temperature (°C)
60
Memory Effect
No
IEC Designation
LR44
Packaging
Carton
Sealed
No
Product Weight (g)
2
Diameter
11.6
Package Height
5.4
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: