Reduced Price
NXP SemiconductorsLS1043ASE7PQAMicroprocesador
MPU QorIQ LS1043A RISC 64bit 1.4GHz 621-Pin FBGA Tray
Compliant | |
5A002a.1. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorIQ LS1043A | |
RISC | |
ARM Cortex A53 | |
ARM | |
4 | |
64 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
1400 | |
8 | |
0 | |
32KB | |
3 | |
No | |
4 | |
4 | |
0 | |
0 | |
SD/MMC | |
0 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.62 |
Package Width | 21 |
Package Length | 21 |
PCB changed | 621 |
Standard Package Name | BGA |
Supplier Package | FBGA |
621 |