NXP SemiconductorsLS2044ASN711BMicroprocesador
MPU QorIQ LS2044A RISC 64bit 2.1GHz Automotive AEC-Q100 1292-Pin FCBGA Tray
Compliant | |
3A991A1 | |
Active | |
8542.31.00.50 | |
Automotive | Yes |
PPAP | Yes |
QorIQ LS2044A | |
RISC | |
ARM Cortex A72 | |
ARM | |
4 | |
64 | |
48KB | |
Ethernet/I2C/SPI/UART/USB | |
2100 | |
4 | |
0 | |
32KB | |
2 | |
No | |
1 | |
4 | |
0 | |
0 | |
SD/MMC | |
8 | |
SGMII | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.67 |
Package Width | 37.5 |
Package Length | 37.5 |
PCB changed | 1292 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1292 |