STMicroelectronicsLSM330DLCSensor especializado
INEMO Inertial Module Digital Output 2.5V/3.3V 28-Pin LGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 28 | |
| Lead Shape | No Lead |
Capture analog information with ease by implementing this LSM330DLC specialized sensor from STMicroelectronics. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
