Texas InstrumentsLT1009CLPRReferencias de tensión
V-Ref Precision 2.5V 10mA 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Even in the event of large power supply variations, this LT1009CLPR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 10mV. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
EDA / CAD Models |