Texas InstrumentsLT1014MJAmplificador OP

Op Amp Quad Precision Amplifier ±22V/44V 14-Pin CDIP Tube

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LT1014MJ OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 1375 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.

50 piezas: Se puede enviar en 2 días

    Total$35.22Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      18 semanas
      • In Stock: 50 piezas
      • Price: $35.2245