Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Micropower Comparator | |
2 | |
No | |
115 | |
110 | |
6000 | |
Open Collector | |
40|±20 | |
1@±20V | |
1.1 | |
12|15|18|24|28|3|5|9 | |
40 | |
±0.55 | |
±12|±15|±18|±3|±5|±9 | |
±20 | |
125 | |
110 to 150 | |
0.075@±20V | |
0.25@5V | |
70@4.5V | |
85 | |
-40 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |