Analog DevicesLT1079ACN#PBFAmplificador OP
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |