Analog DevicesLT1085CM-3.3Linear Regulators
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |